Part Details for LX807MTRP by Littelfuse Inc
Overview of LX807MTRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX807MTRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6460
|
Newark | Sen Triac .8A 600V 5,5,5,7 Ma Sot223/ Tr |Littelfuse LX807MTRP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
LX807MTRPTR-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A SOT223 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.3013 | Buy Now |
DISTI #
576-LX807MTRP
|
Mouser Electronics | Triacs Sen Triac .8A 600V 5 5 5 7 mA RoHS: Compliant | 0 |
|
$0.2310 / $0.5600 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 1121 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 600 V, 0.8 A, 4 QUADRANT LOGIC LEVEL TRIAC | 896 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
LX807MTRP
|
TTI | Triacs Sen Triac .8A 600V 5 5 5 7 mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2910 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.800mA 600V SENS.GATE TO92 THT | 0 |
|
$0.4818 / $0.5541 | RFQ |
Part Details for LX807MTRP
LX807MTRP CAD Models
LX807MTRP Part Data Attributes
|
LX807MTRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LX807MTRP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 7 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |