Part Details for LXD63B500HAESA (ALTERNATE: LXD63B500HAESA) by Siemens
Overview of LXD63B500HAESA (ALTERNATE: LXD63B500HAESA) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXD63B500HAESA (ALTERNATE: LXD63B500HAESA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777665
|
RS | BRKR LD6 3P 600V 500A FX 100 12V ST AUX , LXD63B500HAESA | Siemens LXD63B500HAESA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17,312.8600 / $18,224.0700 | RFQ |