Part Details for LXD63B500L by Siemens
Overview of LXD63B500L by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXD63B500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LXD63B500L-ND
|
DigiKey | BRKR LD6 3P 600V 500A FX LUG Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$11,520.7400 | Buy Now |
DISTI #
982-LXD63B500L
|
Mouser Electronics | Circuit Breakers BRKR LD6 3P 600V 500A FX LUG RoHS: Compliant | 0 |
|
$15,022.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11,258.4700 / $11,603.9800 | Buy Now |