Part Details for LXD63B500PSR by Siemens
Overview of LXD63B500PSR by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXD63B500PSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LXD63B500PSR-ND
|
DigiKey | BRKR LD6 3P 600V 500A FX LEL 240 Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$12,532.8100 | Buy Now |
DISTI #
982-LXD63B500PSR
|
Mouser Electronics | Circuit Breakers BRKR LD6 3P 600V 500A FX LEL 240V ST | 0 |
|
$16,342.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12,247.5000 / $12,623.3600 | Buy Now |