Part Details for LXDC2UR30A-143 by Murata Manufacturing Co Ltd
Overview of LXDC2UR30A-143 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXDC2UR30A-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5965-1-ND
|
DigiKey | DC DC CONVERTER 3V 2W Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$1.8836 / $2.3700 | Buy Now |
|
Bristol Electronics | 6932 |
|
RFQ | ||
|
Quest Components | 5545 |
|
$2.1210 / $4.2420 | Buy Now | |
DISTI #
LXDC2UR30A-143
|
Avnet Abacus | PoL uPower 3.7-5.5Vin 3.0Vo 0.6A SMD 2.5x2.3x1.2mm (Alt: LXDC2UR30A-143) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LXDC2UR30A-143
LXDC2UR30A-143 CAD Models
LXDC2UR30A-143 Part Data Attributes
|
LXDC2UR30A-143
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXDC2UR30A-143
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.8W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXMA-B9 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.06 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1.8 W | |
Trim/Adjustable Output | NO | |
Width | 2.3 mm |