-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, MODULE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXDC55KAAA-205
|
Avnet Abacus | Conv DC-DC Dual Step Down 2.7V to 5.5V 14-Pin SMD T/R (Alt: LXDC55KAAA-205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXDC55KAAA-205
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXDC55KAAA-205
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, MODULE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X14 | |
Length | 5.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Width | 5 mm |