Part Details for LXMG1617-03-22 by Microsemi Corporation
Overview of LXMG1617-03-22 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXMG1617-03-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 51 |
|
$37.6278 / $44.2680 | Buy Now |
Part Details for LXMG1617-03-22
LXMG1617-03-22 CAD Models
LXMG1617-03-22 Part Data Attributes:
|
LXMG1617-03-22
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXMG1617-03-22
Microsemi Corporation
Vacuum Fluorescent Driver, 1-Segment
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-XDMA-X | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
fmax-Min | 0.094 MHz |
Alternate Parts for LXMG1617-03-22
This table gives cross-reference parts and alternative options found for LXMG1617-03-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXMG1617-03-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXMG1617A-12-62 | EL Driver, 1-Segment | Microsemi Corporation | LXMG1617-03-22 vs LXMG1617A-12-62 |
LXMG1617-03-21 | Vacuum Fluorescent Driver, 1-Segment | Microsemi Corporation | LXMG1617-03-22 vs LXMG1617-03-21 |
LXMG1617-05-21 | Vacuum Fluorescent Driver, 1-Segment | Microsemi Corporation | LXMG1617-03-22 vs LXMG1617-05-21 |
LXMG1617A-12-61 | EL Driver, 1-Segment | Microsemi Corporation | LXMG1617-03-22 vs LXMG1617A-12-61 |
LXMG1617A-05-61 | EL Driver, 1-Segment | Microsemi Corporation | LXMG1617-03-22 vs LXMG1617A-05-61 |
LXMG1626-05-46 | Vacuum Fluorescent Driver, 2-Segment, ROHS COMPLIANT PACKAGE-12 | Microsemi Corporation | LXMG1617-03-22 vs LXMG1626-05-46 |
LXMG1617-05-22 | Vacuum Fluorescent Driver, 1-Segment | Microsemi Corporation | LXMG1617-03-22 vs LXMG1617-05-22 |