Part Details for LXMG1627-12-42 by Microchip Technology Inc
Overview of LXMG1627-12-42 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXMG1627-12-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXMG1627-12-42-ND
|
DigiKey | MOD INVERTER CCFL DUAL 4W 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
55 In Stock |
|
$40.6600 | Buy Now |