Part Details for LXN1240-6M1G by Bel Fuse
Overview of LXN1240-6M1G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXN1240-6M1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXN1240-6M1G
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.3V 16.8A 458W - Tape and Reel (Alt: LXN1240-6M1G) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Reel | 0 |
|
$725.4000 / $906.7500 | Buy Now |
DISTI #
LXN1240-6M1G
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.3V 16.8A 458W - Tape and Reel (Alt: LXN1240-6M1G) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Reel | 0 |
|
$725.4000 / $906.7500 | Buy Now |
DISTI #
LXN1240-6M1G
|
Avnet Abacus | AC/DC Power Supply Single-OUT 27.3V 16.8A 458W (Alt: LXN1240-6M1G) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |