Part Details for LXN1701-6R by Bel Fuse
Overview of LXN1701-6R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXN1701-6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXN1701-6R
|
Avnet Abacus | AC/DC Power Supply Single-OUT 37V 13.4A 496W (Alt: LXN1701-6R) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |