Part Details for LXN1801-6G by Bel Power Solutions
Overview of LXN1801-6G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXN1801-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LXN1801-6G-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 49.4V 500W Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$784.2200 / $815.5800 | Buy Now |
DISTI #
179-2488-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 49.4V 500W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$745.5320 / $770.7600 | Buy Now |
DISTI #
784-LXN1801-6G
|
Mouser Electronics | DIN Rail Power Supplies 500W X-DIN-Rail Converters SNGL OUT RoHS: Compliant | 0 |
|
$708.1800 / $732.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$752.7700 / $797.2500 | Buy Now |
DISTI #
62462805
|
Verical | AC/DC Power Supply Single-OUT 49.4V 10A 494W 15-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$735.3800 / $764.7900 | Buy Now |
DISTI #
000000000006359237
|
Sager | DIN Rail Power Supplies 500W X-DIN-Rail Converters SNGL OUT Min Qty: 10 | 0 |
|
$740.0000 / $874.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$752.7700 / $797.2500 | Buy Now |