Part Details for LXR1240-6M1G by Bel Power Solutions
Overview of LXR1240-6M1G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXR1240-6M1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXR1240-6M1G-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 27.3V 375W Min Qty: 5 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$782.9520 | Buy Now |
DISTI #
784-LXR1240-6M1G
|
Mouser Electronics | DIN Rail Power Supplies 375W X-DIN-Rail Converters SNGL OUT RoHS: Compliant | 1 |
|
$710.0700 / $710.0800 | Buy Now |
DISTI #
75134306
|
RS | Power Supply, AC-DC, DIN-Rail, 325W, Single Output, 85-264Vin, 24Vout, X Series | Bel Power Solutions LXR1240-6M1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$899.3500 / $929.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$633.0800 / $1,156.0000 | Buy Now |
DISTI #
000000000006359240
|
Sager | DIN Rail Power Supplies 375W X-DIN-Rail Converters SNGL OUT Min Qty: 10 | 0 |
|
$725.3300 / $856.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$633.0800 / $1,156.0000 | Buy Now |
Part Details for LXR1240-6M1G
LXR1240-6M1G CAD Models
LXR1240-6M1G Part Data Attributes
|
LXR1240-6M1G
Bel Power Solutions
Buy Now
|
Compare Parts:
LXR1240-6M1G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |