Part Details for LXT304APC by Intel Corporation
Overview of LXT304APC by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT304APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, CMOS, PQCC28 | 14 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for LXT304APC
LXT304APC CAD Models
LXT304APC Part Data Attributes
|
LXT304APC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT304APC
Intel Corporation
PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for LXT304APC
This table gives cross-reference parts and alternative options found for LXT304APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT304APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS61574A-IL1 | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Cirrus Logic | LXT304APC vs CS61574A-IL1 |
LXT350PE | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT304APC vs LXT350PE |
LXT351PE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT304APC vs LXT351PE |
DS21349QN+ | PCM Transceiver, 1-Func, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | LXT304APC vs DS21349QN+ |
CS61535A-IL1 | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, | Crystal Semiconductor Corp | LXT304APC vs CS61535A-IL1 |
LXT304APH | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Inphi Corporation | LXT304APC vs LXT304APH |
LXT305APH | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | LXT304APC vs LXT305APH |
LXT305API | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Inphi Corporation | LXT304APC vs LXT305API |
LXT351PE | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT304APC vs LXT351PE |
LXT304APH | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT304APC vs LXT304APH |