Part Details for LXT901ALC by Level One
Overview of LXT901ALC by Level One
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT901ALC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 964 |
|
$5.2500 / $15.0000 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ |
Part Details for LXT901ALC
LXT901ALC CAD Models
LXT901ALC Part Data Attributes
|
LXT901ALC
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT901ALC
Level One
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 20000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT901ALC
This table gives cross-reference parts and alternative options found for LXT901ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT901ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT901ALC | Ethernet Transceiver, 1-Trnsvr, PQFP64, LQFP-64 | Cortina Systems Inc | LXT901ALC vs LXT901ALC |