Part Details for LXT905LC by Intel Corporation
Overview of LXT905LC by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT905LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 49 |
|
RFQ |
Part Details for LXT905LC
LXT905LC CAD Models
LXT905LC Part Data Attributes
|
LXT905LC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT905LC
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LXT905LC
This table gives cross-reference parts and alternative options found for LXT905LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT905LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT905LC | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Inphi Corporation | LXT905LC vs LXT905LC |
LXT905LE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, | Level One | LXT905LC vs LXT905LE |
LXT905LE | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Cortina Systems Inc | LXT905LC vs LXT905LE |
LXT905LC | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Cortina Systems Inc | LXT905LC vs LXT905LC |