Part Details for LXT905LE by Level One
Overview of LXT905LE by Level One
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT905LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 32 Pin, Plastic, QFP | 2 |
|
$10.1200 / $13.8000 | Buy Now |
|
Chip1Cloud | 40000 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 27 |
|
RFQ |
Part Details for LXT905LE
LXT905LE CAD Models
LXT905LE Part Data Attributes
|
LXT905LE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT905LE
Level One
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT905LE
This table gives cross-reference parts and alternative options found for LXT905LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT905LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT905LE | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Inphi Corporation | LXT905LE vs LXT905LE |
LXT905LC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, | Level One | LXT905LE vs LXT905LC |
LXT905LE | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Marvell Technology Group Ltd | LXT905LE vs LXT905LE |
LXT905LE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, LQFP-32 | Intel Corporation | LXT905LE vs LXT905LE |