Datasheets
LXT908LC by:

Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64

Part Details for LXT908LC by Intel Corporation

Overview of LXT908LC by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LXT908LC

Part # Distributor Description Stock Price Buy
New Advantage Corporation DATACOM, ETHERNET TRANSCEIVER, PQFP64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 31
  • 1 $19.0000
$19.0000 Buy Now

Part Details for LXT908LC

LXT908LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LXT908LC Part Data Attributes

LXT908LC Intel Corporation
Buy Now Datasheet
Compare Parts:
LXT908LC Intel Corporation Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64
Part Life Cycle Code Transferred
Ihs Manufacturer INTEL CORP
Part Package Code QFP
Package Description LQFP-64
Pin Count 64
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Data Rate 20000 Mbps
JESD-30 Code S-PQFP-G64
Length 10 mm
Number of Functions 1
Number of Terminals 64
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 0.12 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

LXT908LC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXT908LC by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXT908LC by Intel Corporation

  • Please alert me when LXT908LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LXT908LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXT908LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LXT908LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXT908LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXT908LC by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: