Part Details for LY1-AC110/120 by OMRON Corporation
Overview of LY1-AC110/120 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
Price & Stock for LY1-AC110/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7539
|
Avnet Americas | GP RELAY - Bulk (Alt: 36K7539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$9.8200 / $12.2700 | Buy Now |
DISTI #
LY1AC110120
|
Avnet Americas | GP RELAY - Bulk (Alt: LY1AC110120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$5.7491 / $6.8801 | Buy Now |
DISTI #
653-LY1-AC1
|
Mouser Electronics | General Purpose Relays PLG-N SPDT 110-120AC RoHS: Compliant | 0 |
|
$7.0900 / $9.7400 | Order Now |
DISTI #
67226092
|
Verical | Power Relay 110/120VAC 15A SPDT(21.5x28x42.4)mm Socket RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2124 | Americas - 1370 |
|
$7.7576 / $12.4937 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 1200MW (COIL), 15A (CONTACT), 24VDC (CONTACT), AC INPUT, AC/DC OUTPUT, PANEL MOUNT | 4 |
|
$14.7000 / $15.7500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 1200MW (COIL), 15A (CONTACT), 24VDC (CONTACT), AC INPUT, AC/DC OUTPUT, PANEL MOUNT | 2 |
|
$10.5600 | Buy Now |
DISTI #
LY1-AC110/120
|
TTI | General Purpose Relays PLG-N SPDT 110-120AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$5.8300 / $7.7300 | Buy Now |
DISTI #
C1S541203727308
|
Chip1Stop | Other Relays | 1 |
|
$6.5280 | Buy Now |
Part Details for LY1-AC110/120
LY1-AC110/120 CAD Models
LY1-AC110/120 Part Data Attributes
|
LY1-AC110/120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY1-AC110/120
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 21.59 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 27.94 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 1200 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@110VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.94mm x 21.59mm x 36.06mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LY1-AC110/120
This table gives cross-reference parts and alternative options found for LY1-AC110/120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY1-AC110/120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY1F-AC110/120 | Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY1-AC110/120 vs LY1F-AC110/120 |
LY1-0-AC110/120 | Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | LY1-AC110/120 vs LY1-0-AC110/120 |