Part Details for LY2-0-AC110/120 by OMRON Industrial Automation
Overview of LY2-0-AC110/120 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for LY2-0-AC110/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3299
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Ly Series, Relay Mounting:Plug In, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2-0-AC110/120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$11.8600 / $14.8200 | Buy Now |
DISTI #
Z975-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7141 / $14.5700 | Buy Now |
DISTI #
OMILY2-0-AC110/120
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 10A 120V | Americas - 0 in Stock37 On Order |
|
$8.5469 / $10.9400 | Buy Now |