Part Details for LY2-0-DC100/110 by OMRON Industrial Automation
Overview of LY2-0-DC100/110 by OMRON Industrial Automation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2-0-DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1841
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Ly Series, Relay Mounting:Plug In, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2-0-DC100/110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$11.5000 / $14.3700 | Buy Now |
DISTI #
Z979-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
101 In Stock |
|
$8.4481 / $13.8200 | Buy Now |
DISTI #
OMILY2-0-DC100/110
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 10A 110V | Americas - 0 in Stock |
|
$8.2969 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Miniature 10 A relays with arc barrier and built-in diode | 0 |
|
$5.2700 / $9.2600 | Buy Now |
DISTI #
4965061
|
element14 Asia-Pacific | RELAY, DPDT, 120VAC, 28VDC, 15A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$9.1015 / $14.0734 | Buy Now |
DISTI #
4965061
|
Farnell | RELAY, DPDT, 120VAC, 28VDC, 15A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 4 |
|
$12.2781 / $15.3414 | Buy Now |
|
Master Electronics | Miniature 10 A relays with arc barrier and built-in diode | 0 |
|
$5.2700 / $9.2600 | Buy Now |