Part Details for LY2-AC6 by OMRON Corporation
Overview of LY2-AC6 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2-AC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-LY2-AC6
|
Mouser Electronics | General Purpose Relays GP RELAY RoHS: Compliant | 0 |
|
$8.2500 / $9.4800 | Order Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for LY2-AC6
LY2-AC6 CAD Models
LY2-AC6 Part Data Attributes
|
LY2-AC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY2-AC6
OMRON Corporation
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | |
Body Breadth | 21.59 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 27.94 mm | |
Coil Current(AC)-Max | 0.214 A | |
Coil Power | 1200 mW | |
Coil Resistance | 12.2 Ω | |
Coil Voltage(AC)-Max | 6 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Manufacturer Series | LY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.94mm x 21.59mm x 36.06mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LY2-AC6
This table gives cross-reference parts and alternative options found for LY2-AC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY2-AC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393144-4 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 15A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | LY2-AC6 vs 4-1393144-4 |