Part Details for LY2N 24VDC by OMRON Corporation
Overview of LY2N 24VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2N 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY2-N-24DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 186 |
|
$6.1500 / $8.3000 | Buy Now |
Part Details for LY2N 24VDC
LY2N 24VDC CAD Models
LY2N 24VDC Part Data Attributes:
|
LY2N 24VDC
OMRON Corporation
Buy Now
|
Compare Parts:
LY2N 24VDC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |