LY2N-CR-AC110/120
Description: Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount

Overview of LY2N-CR-AC110/120 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9121A-C110001 SiTime 1 to 220 MHz, ±10 to ±50 ppm Differential XO
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11000D Texas Instruments Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85

Price & Stock for LY2N-CR-AC110/120 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LY2NCRAC110120
Avnet Americas GP RELAY - Bulk (Alt: LY2NCRAC110120) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $16.8528
  • 10 $16.3911
  • 30 $15.9293
  • 50 $15.4676
  • 100 $15.0059
  • 250 $14.5442
  • 500 $14.0825
$14.0825 / $16.8528 Buy Now
DISTI # 653-LY2NCRAC110120
Mouser Electronics General Purpose Relays GP RELAY RoHS: Compliant 4
  • 1 $25.9500
  • 10 $24.6400
  • 25 $23.3500
  • 50 $22.0500
  • 100 $20.7500
  • 250 $19.4500
$19.4500 / $25.9500 Buy Now
DISTI # 77794860
Verical Power Relay 110/120VAC 10A DPDT(28x21.5x59.4)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 Americas - 30
  • 2 $52.9880
  • 10 $37.8950
  • 25 $33.1630
  • 50 $30.6540
  • 100 $28.2490
$28.2490 / $52.9880 Buy Now

CAD Models for LY2N-CR-AC110/120 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LY2N-CR-AC110/120 by OMRON Corporation

LY2N-CR-AC110/120
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Omron Electronics
Additional Feature
COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V
Body Breadth
21.59 mm
Body Height
36.06 mm
Body Length or Diameter
27.94 mm
Coil Current(AC)-Max
0.011 A
Coil Power
1200 mW
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
10A@110VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Voltage(AC)-Max
110 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Mounting Feature
PANEL MOUNT
Operate Time
25 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Physical Dimension
27.94mm x 21.59mm x 36.06mm
Reference Standard
CE; CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
25 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. LY2N-CR-AC110/120
    OMRON Corporation
    Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for LY2N-CR-AC110/120

This table gives cross-reference parts and alternative options found for LY2N-CR-AC110/120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY2N-CR-AC110/120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LY2F-AC110/120 Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation LY2N-CR-AC110/120 vs LY2F-AC110/120
LY2N-AC110/120 Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation LY2N-CR-AC110/120 vs LY2N-AC110/120
LY2-0-AC110/120 Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation LY2N-CR-AC110/120 vs LY2-0-AC110/120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY2N-CR-AC110/120 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY2N-CR-AC110/120 by OMRON Corporation

Select Manufacturer
Which Manufacturer of LY2N-CR-AC110/120 would you like to use for your alert(s)?
  • Please alert me when LY2N-CR-AC110/120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY2N-CR-AC110/120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY2N-CR-AC110/120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY2N-CR-AC110/120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY2N-CR-AC110/120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY2N-CR-AC110/120 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: