Part Details for LY2N-D2-DC24 (ALTERNATE: LY2ND2DC24) by OMRON Industrial Automation
Overview of LY2N-D2-DC24 (ALTERNATE: LY2ND2DC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2N-D2-DC24 (ALTERNATE: LY2ND2DC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178822
|
RS | Ice cube relay, DPDT, 24 VDC coil voltage, 10 A contact rating | Omron Automation LY2N-D2-DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 541 |
|
$21.4100 / $26.7600 | Buy Now |