Part Details for LY2N-DC100/110 by OMRON Corporation
Overview of LY2N-DC100/110 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for LY2N-DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY2NDC100110
|
Avnet Americas | GP RELAY - Bulk (Alt: LY2NDC100110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1007 / $10.8910 | Buy Now |
DISTI #
653-LY2N-DC100/110
|
Mouser Electronics | General Purpose Relays GP RELAY RoHS: Compliant | 0 |
|
$12.3900 / $21.9400 | Order Now |
Part Details for LY2N-DC100/110
LY2N-DC100/110 CAD Models
LY2N-DC100/110 Part Data Attributes
|
LY2N-DC100/110
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY2N-DC100/110
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 110VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 21.59 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 27.94 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 88 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.94mm x 21.59mm x 36.06mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |