Part Details for LY2NDC48 by OMRON Industrial Automation
Overview of LY2NDC48 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2NDC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay RoHS: Compliant |
15 In Stock |
|
$8.9400 / $11.5300 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay RoHS: Compliant |
15 In Stock |
|
$8.9400 / $11.5300 | Buy Now |