Part Details for LY2Z-DC24 by OMRON Industrial Automation
Overview of LY2Z-DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2Z-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B759
|
Newark | Gp Relay |Omron Industrial Automation LY2Z-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$19.2500 / $30.9000 | Buy Now |
DISTI #
Z11229-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$17.5947 / $25.1400 | Buy Now |
DISTI #
OMILY2Z-DC24
|
Heilind Electronics | GP RELAY LY2ZDC24 | Americas - 0 in Stock |
|
Buy Now |