Part Details for LY2ZN-AC100/110 by OMRON Industrial Automation
Overview of LY2ZN-AC100/110 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2ZN-AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7059
|
Newark | Gp Relay |Omron Industrial Automation LY2ZN-AC100/110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $33.9000 | Buy Now |
DISTI #
LY2ZN-AC100/110-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7100 | Buy Now |
DISTI #
71275351
|
RS | Ice cube relay, DPDT, 100/110 VAC coil voltage, 7 A contact rating | Omron Automation LY2ZN-AC100/110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5700 / $30.7100 | RFQ |
|
Onlinecomponents.com | Miniature 10 A relays with arc barrier and built-in diode RoHS: Compliant | 0 |
|
$11.6300 / $20.4400 | Buy Now |
|
Master Electronics | Miniature 10 A relays with arc barrier and built-in diode RoHS: Compliant | 0 |
|
$11.6300 / $20.4400 | Buy Now |