Part Details for LY323DC05 by Liown
Overview of LY323DC05 by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY323DC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13A 500W 8V 19.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 8301 |
|
$0.0164 / $0.0330 | Buy Now |