Part Details for LY3F-AC100/110 by MEC Relays
Overview of LY3F-AC100/110 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY3F-AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.45KOhm 10A 3PDT (44x32x42.4)mm Flange General Purpose Relay RoHS: Compliant |
10 In Stock |
|
$14.6900 / $60.0400 | Buy Now |