Part Details for LY3F-AC240 by OMRON Industrial Automation
Overview of LY3F-AC240 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74AC240TELL-E | Renesas Electronics Corporation | HD74AC Series | |
74AC240P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for LY3F-AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6518
|
Newark | Gp Relay |Omron Industrial Automation LY3F-AC240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $21.2300 | Buy Now |
DISTI #
Z11235-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$9.9628 / $14.9500 | Buy Now |
DISTI #
71275367
|
RS | Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating | Omron Automation LY3F-AC240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.5900 / $14.4900 | Buy Now |
DISTI #
OMILY3F-AC240
|
Heilind Electronics | RELAY GEN PURPOSE 3PDT 10A 240V | Americas - 0 in Stock |
|
$11.6563 / $14.9200 | Buy Now |