-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.059A (COIL), 24VDC (COIL), 1400mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY3FDC24
|
Avnet Americas | GP RELAY - Bulk (Alt: LY3FDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$8.8352 / $10.5733 | Buy Now |
DISTI #
653-LY3F-DC24
|
Mouser Electronics | General Purpose Relays Plug-in 3PDT 24 VDC 10 A Upper mtg brck RoHS: Compliant | 11 |
|
$11.1800 / $15.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LY3F-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY3F-DC24
OMRON Corporation
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.059A (COIL), 24VDC (COIL), 1400mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 32 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 43.94 mm | |
Coil Current(DC)-Max | 0.059 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 410 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Manufacturer Series | LY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 43.94mm x 32mm x 35.56mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |