Part Details for LY3N-AC100/110 by OMRON Industrial Automation
Overview of LY3N-AC100/110 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for LY3N-AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7081
|
Newark | Gp Relay |Omron Industrial Automation LY3N-AC100/110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.8700 / $25.4700 | Buy Now |
DISTI #
LY3N-AC100/110-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8900 | Buy Now |
DISTI #
OMILY3N-AC100/110
|
Heilind Electronics | GP RELAY LY3NAC100110 | Americas - 0 in Stock |
|
Buy Now |