There are no models available for this part yet.
Overview of LY4-0-AC200/220 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G882AC2003TEU | Amphenol Communications Solutions | G882AC Series, Terminal for Board-in plug, 2.5pitch, Gold Flash, Brass, Rightangle, crimp type, white |
Price & Stock for LY4-0-AC200/220 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C7089
|
Newark | Gp Relay |Omron Industrial Automation LY4-0-AC200/220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $24.0500 | Buy Now | |
DISTI #
LY4-0-AC200/220-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 220V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7100 | Buy Now | |
DISTI #
OMILY4-0-AC200/220
|
Heilind Electronics | RELAY GEN PURPOSE 4PDT 10A 220V | Americas - 0 in Stock |
|
$13.2031 / $16.9000 | Buy Now |