Part Details for LY4N 200/220VAC by OMRON Corporation
Overview of LY4N 200/220VAC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY4N 200/220VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367662
|
Verical | Power Relay 200/220VAC 10A 4PDT(28x41.5x42.4)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$26.1014 / $27.2879 | Buy Now |
DISTI #
LY4N-200/220AC
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 220VAC, Icontacts max: 10A Min Qty: 1 | 34 |
|
$13.6400 / $19.4900 | Buy Now |