Part Details for LYT0004D by Power Integrations
Overview of LYT0004D by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LYT0004D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1099
|
Newark | Led Driver, 66Khz, Soic-7, Device Topology:Boost, Buck, Buck-Boost, Flyback, Input Voltage Min:85V, Input Voltage Max:308V, Output Voltage Max:54V, Output Current Max:139Ma, Switching Frequency:66Khz, No. Of Outputs:1Outputs Rohs Compliant: Yes |Power Integrations LYT0004D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1459-ND
|
DigiKey | IC LED DRIVER OFFL 225MA SO-8C Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | LED Driver IC / IC LED DRIVER OFFLINE 225MA 8SO | 4000 |
|
RFQ | |
DISTI #
2475307
|
Farnell | LED DRIVER, BUCK-BOOST, 66KHZ, SOIC-7 RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.4646 | Buy Now |
Part Details for LYT0004D
LYT0004D CAD Models
LYT0004D Part Data Attributes:
|
LYT0004D
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT0004D
Power Integrations
LED Driver, GREEN, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |