-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9771
|
Newark | Led Driver, 20Khz, Soic-8, Topology:Buck, Led Driver Type:Non Isolated, Input Voltage Min:90V, Input Voltage Max:308V, Output Voltage Max:60V, Output Current Max:135Ma, Switching Frequency Typ:20Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Power Integrations LYT1603D-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2488 |
|
$0.3430 / $0.4950 | Buy Now |
DISTI #
596-1770-1-ND
|
DigiKey | IC LED DRIVER OFFL 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2437 In Stock |
|
$0.3000 / $0.4700 | Buy Now |
DISTI #
LYT1603D-TL
|
Avnet Americas | LED DRVR Buck 1-CH 0.139A 8-Pin SOIC T/R - Tape and Reel (Alt: LYT1603D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3360 / $0.4320 | Buy Now |
DISTI #
869-LYT1603D-TL
|
Mouser Electronics | LED Lighting Drivers 15W Sgl Stage Driver 20kHz CC PFC Buck RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | Single-Stage LED Driver IC with Combined PFC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2930 | Buy Now |
DISTI #
LYT1603D-TL
|
TME | IC: PMIC, AC/DC switcher,LED driver, 90÷308V, Ubr: 725V, SO8 Min Qty: 1 | 0 |
|
$0.3620 / $0.6100 | RFQ |
DISTI #
LYT1603D-TL
|
EBV Elektronik | LED DRVR Buck 1-CH 0.139A 8-Pin SOIC T/R (Alt: LYT1603D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LYT1603D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT1603D-TL
Power Integrations
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |