Part Details for LYT2004K by Power Integrations
Overview of LYT2004K by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LYT2004K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1469-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | 345 |
|
$0.6256 / $1.5640 | Buy Now | |
DISTI #
LYT2004K
|
TME | IC: PMIC, AC/DC switcher,LED driver, 90÷308V, Ubr: 725V, eSOP8-12B Min Qty: 1 | 95 |
|
$0.8200 / $0.8300 | Buy Now |
|
Chip1Cloud | Energy-Efficient, Accurate Primary-Side Regulation CC/CV Switcher / IC LED DRIVER OFFL 495MA 12ESOP | 7000 |
|
RFQ | |
DISTI #
2475318
|
Farnell | LED DRIVER, FLYBACK, 850HZ, ESOP-11 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.4417 | Buy Now |
Part Details for LYT2004K
LYT2004K CAD Models
LYT2004K Part Data Attributes
|
LYT2004K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT2004K
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |