Part Details for LYT2005E by Power Integrations
Overview of LYT2005E by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LYT2005E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1470-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 960 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
LYT2005E
|
Avnet Americas | LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP - Rail/Tube (Alt: LYT2005E) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9520 / $1.2240 | Buy Now |
DISTI #
869-LYT2005E
|
Mouser Electronics | LED Lighting Drivers 12 W (90-308 VAC) RoHS: Compliant | 0 |
|
$1.0400 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.8300 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | 72 |
|
$1.4608 / $2.6560 | Buy Now | |
DISTI #
LYT2005E
|
Avnet Americas | LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP - Rail/Tube (Alt: LYT2005E) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9520 / $1.2240 | Buy Now |
DISTI #
LYT2005E
|
TME | IC: PMIC, AC/DC switcher,LED driver, 90÷308V, Ubr: 725V, eSIP-7C Min Qty: 1 | 0 |
|
$0.9900 / $1.2100 | RFQ |
DISTI #
LYT2005E
|
EBV Elektronik | LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP (Alt: LYT2005E) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2475319
|
Farnell | LED DRIVER, FLYBACK, 580HZ, ESIP-6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.5058 | Buy Now |
Part Details for LYT2005E
LYT2005E CAD Models
LYT2005E Part Data Attributes:
|
LYT2005E
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT2005E
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |