Part Details for LYT3326D-TL by Power Integrations
Overview of LYT3326D-TL by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYT3326D-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9323
|
Newark | Led Driver, 124Khz, Soic-16, Topology:Boost, Buck, Buck-Boost, Flyback, Input Voltage Min:185V, Input Voltage Max:265V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:124Khz, Ic Mounting:Surface Mount Rohs Compliant: Na |Power Integrations LYT3326D-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3244 |
|
$1.2600 | Buy Now |
DISTI #
596-1773-1-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 16SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7375 / $1.1700 | Buy Now |
DISTI #
LYT3326D-TL
|
Avnet Americas | LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B T/R - Tape and Reel (Alt: LYT3326D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
869-LYT3326D-TL
|
Mouser Electronics | LED Lighting Drivers Sgl Stage LED Driver PFC, CC 725V 12.6W RoHS: Compliant | 0 |
|
$0.8850 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
LYT3326D-TL
|
Avnet Americas | LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B T/R - Tape and Reel (Alt: LYT3326D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
LYT3326D-TL
|
Avnet Americas | LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B T/R - Tape and Reel (Alt: LYT3326D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
2628173
|
element14 Asia-Pacific | LED DRIVER, MUTLI-TOPOLOGY, 12.6W, SOIC RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 3244 |
|
$0.9931 / $1.6772 | Buy Now |
DISTI #
2628173RL
|
element14 Asia-Pacific | LED DRIVER, MUTLI-TOPOLOGY, 12.6W, SOIC RoHS: Not Compliant Min Qty: 100 Container: Reel | 3244 |
|
$0.9931 / $1.2947 | Buy Now |
DISTI #
2628173
|
Farnell | LED DRIVER, MUTLI-TOPOLOGY, 12.6W, SOIC RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 3244 |
|
$0.7111 / $1.3946 | Buy Now |
Part Details for LYT3326D-TL
LYT3326D-TL CAD Models
LYT3326D-TL Part Data Attributes
|
LYT3326D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT3326D-TL
Power Integrations
LED Driver,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 9.91 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.69 mm | |
Supply Voltage-Max | 132 V | |
Supply Voltage-Min | 85 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |