-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-LYT5218D-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SO B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5875 / $0.9200 | Buy Now |
DISTI #
LYT5218D-TL
|
Avnet Americas | LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.5A 16-Pin SO-B T/R - Tape and Reel (Alt: LYT5218D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6580 / $0.8460 | Buy Now |
DISTI #
869-LYT5218D-TL
|
Mouser Electronics | LED Lighting Drivers LED Driver Non-Dimm PFC CC output, 25W RoHS: Compliant | 2454 |
|
$0.5870 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
DISTI #
LYT5218D-TL
|
Avnet Americas | LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.5A 16-Pin SO-B T/R - Tape and Reel (Alt: LYT5218D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6580 / $0.8460 | Buy Now |
DISTI #
LYT5218D-TL
|
EBV Elektronik | LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.5A 16-Pin SO-B T/R (Alt: LYT5218D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2628158
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8192 / $1.8378 | Buy Now |
DISTI #
2628158RL
|
Farnell | LED DRIVER, MUTLI-TOPOLOGY, 25W, SOIC-16 RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.4740 | Buy Now |
DISTI #
2628158
|
Farnell | LED DRIVER, MUTLI-TOPOLOGY, 25W, SOIC-16 RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LYT5218D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT5218D-TL
Power Integrations
LED Driver,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 9.91 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.69 mm | |
Supply Voltage-Max | 308 V | |
Supply Voltage-Min | 90 V | |
Supply Voltage-Nom | 115 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |