There are no models available for this part yet.
Overview of LYT5226D by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LYT5226D by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y9330
|
Newark | Led Driver, 124Khz, Soic-16, Topology:Boost, Buck, Buck-Boost, Flyback, Led Driver Type:Isolated, Non Isolated, Input Voltage Min:90V, Input Voltage Max:308V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:124Khzrohs Compliant: Na |Power Integrations LYT5226D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $0.9620 | Buy Now | |
DISTI #
LYT5226D-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SO B Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | 400 |
|
$0.9760 / $2.4400 | Buy Now |
CAD Models for LYT5226D by Power Integrations
Part Data Attributes for LYT5226D by Power Integrations
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Power Integrations
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
9.91 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP14/16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.69 mm
|
Supply Voltage-Max
|
308 V
|
Supply Voltage-Min
|
90 V
|
Supply Voltage-Nom
|
115 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Related Parts for LYT5226D
-
ATSAMR21E19A-MFTMicrocontrollers
-
LYT5225DDisplay Drivers
-
FAN2012MPXSwitching Regulator or Controllers
-
LXM1618-12-63Other Analog ICs
-
OPA727AIDGKTOperational Amplifiers
-
M2S060-1FGG484IField Programmable Gate Arrays
-
M74HC4066TTRMultiplexers or Switches
-
DS90UB926QSQLine Driver or Receivers
-
M1FS4-4063Rectifier Diodes