Part Details for LZ-24S by Takamisawa Relays
Overview of LZ-24S by Takamisawa Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ-24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.014A (COIL), 24VDC (COIL), 330MW (COIL), 3A (CONTACT), 150VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 15 |
|
$1.4400 / $1.8000 | Buy Now |