Part Details for LZ2463A by Sharp Corp
Overview of LZ2463A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZ2463A
LZ2463A CAD Models
LZ2463A Part Data Attributes
|
LZ2463A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LZ2463A
Sharp Corp
CCD Sensor, 14.55-15.45V, Square, Through Hole Mount, 1.27 MM PITCH, WINDOWED, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 1.27 MM PITCH, WINDOWED, PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Body Breadth | 10 mm | |
Body Height | 3.35 mm | |
Body Length or Diameter | 10 mm | |
Horizontal Pixel | 752 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1/4 inch | |
Output Range | 14.55-15.45V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5X4.7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 595 |