Part Details for LZX:MT328230 by Siemens
Overview of LZX:MT328230 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZX:MT328230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LZX:MT328230-ND
|
DigiKey | PLUG-IN RELAY Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$97.2000 | Buy Now |
DISTI #
982-LZX:MT328230
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY RoHS: Compliant | 0 |
|
$79.6500 / $100.9300 | Order Now |
DISTI #
70724589
|
RS | RELAY, PLUG IN, 3CO RELAY WITH LED 38MM, 230VAC | Siemens LZX:MT328230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2400 / $104.0600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$72.7300 / $92.2200 | Buy Now |
Part Details for LZX:MT328230
LZX:MT328230 CAD Models
LZX:MT328230 Part Data Attributes:
|
LZX:MT328230
Siemens
Buy Now
|
Compare Parts:
LZX:MT328230
Siemens
|
Samacsys Manufacturer | SIEMENS |