Part Details for LZX:PT370024 by Siemens
Overview of LZX:PT370024 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZX:PT370024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LZX:PT370024-ND
|
DigiKey | RELAY, 3 CO,10A, 24VDC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2400 | Buy Now |
DISTI #
982-LZX:PT370024
|
Mouser Electronics | Industrial Relays RELAY, 3 CO,10A, 24VDC RoHS: Compliant | 1 |
|
$30.3700 / $40.4900 | Buy Now |
DISTI #
70724593
|
RS | Relay Plug In 3 Co S 24Vdc 10A Width 22.5Mm | Siemens LZX:PT370024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$32.6500 / $40.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7200 / $36.6500 | Buy Now |