Part Details for LZX:RT314524 by Siemens
Overview of LZX:RT314524 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZX:RT314524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LZX:RT314524-ND
|
DigiKey | PLUG-IN RELAY. 1 CO CONTACT. Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$26.2500 | Buy Now |
DISTI #
982-LZX:RT314524
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY. 1 CO CONTACT. RoHS: Compliant | 0 |
|
$19.8000 / $26.3900 | Order Now |
DISTI #
70724603
|
RS | RELAY, PLUG IN, 1 CO , 24VAC, 16A, WIDTH 15.5MM | Siemens LZX:RT314524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6600 / $25.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.3300 / $24.9300 | Buy Now | |
DISTI #
3556115
|
Farnell | CONTROL GEAR & SWITCH GEAR ACCESSORY RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$6.3440 | Buy Now |