Part Details for M-2210C by Molex
Overview of M-2210C by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M-2210C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19003-0103
|
Interstate Connecting Components | .187X .020 FEMALE YEL FIQD CO T M-2210C | 962510500 On Order |
|
$0.1476 / $0.1599 | Buy Now |
Part Details for M-2210C
M-2210C CAD Models
M-2210C Part Data Attributes
|
M-2210C
Molex
Buy Now
Datasheet
|
Compare Parts:
M-2210C
Molex
Push-On Terminal, 0.2mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |