M-4172
Description: Push-On Terminal, 0.2mm2

Overview of M-4172 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7MPV4172-000 Renesas Electronics Corporation SRAM MODULE
68464-172HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for M-4172 by Molex

Part # Manufacturer Description Stock Price Buy
Quest Components   236
  • 1 $1.1250
  • 23 $0.6750
  • 90 $0.5625
$0.5625 / $1.1250 Buy Now

CAD Models for M-4172 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M-4172 by Molex

M-4172
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PUSH-ON TERMINAL
Wire Cross Section
0.2 mm2
Wire Gauge
24 AWG
Want to compare parts?
  1. M-4172
    Molex
    Push-On Terminal, 0.2mm2
    VS

Related Parts for M-4172

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M-4172 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M-4172 by Molex

Select Manufacturer
Which Manufacturer of M-4172 would you like to use for your alert(s)?
  • Please alert me when M-4172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M-4172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M-4172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M-4172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M-4172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M-4172 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: