Part Details for M-5340 by Pico Electronics Inc
Overview of M-5340 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5340BRUZ | Analog Devices | 12-BIT,DAC I.C | |
AD5340BRUZ-REEL7 | Analog Devices | 12-BIT,DAC I.C | |
EVAL-AD5340DBZ | Analog Devices | evaluation board i.c. |
Part Details for M-5340
M-5340 CAD Models
M-5340 Part Data Attributes
|
M-5340
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M-5340
Pico Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COUPLING | |
Approvals | MIL-PRF-21038 | |
Diameter | 8.9 mm | |
Input Voltage-Nom | 1 V | |
Isolation Voltage | 200 V | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Pulse Rise Time-Max | 400 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 4:4:1 |